ZE254-234C-MTR101W in Box by NKK Switches | Touch Panels Screens | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ZE254-234C-MTR101W

MULTI-TOUCH TOUCH SCREEN, 10.1" WIDE

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
NKK Switches ZE254-234C-MTR101W - Technical Attributes
Attributes Table
Diagonal Size: 10.1in
Technology: Resistive
Orientation: Landscape
Active Area: 216.96 x 135.6 mm
Resolution: 1024 x 1024
Viewing Area: 221 x 139.6 mm
Dimension: 231 x 156.2 mm
Glass Thickness: 2.1mm
Anti Glare: Yes
Supply Voltage: 4.75V to 5.25V
Interface Type: USB
Operating Temp Range: -20°C to +85°C
Storage Temperature Range: -20°C to +85°C
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
140
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$54.71
USD
Quantity
Unit Price
1
$54.71
2
$54.09
4
$53.49
5
$53.29
15+
$52.10
Product Variant Information section