S1D13L01F00A100 in Tray by Epson Electronics America | Display Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

S1D13L01F00A100

LCD Controller, Built-in 384KB SRAM, PinP, a-Blend, WQVGA

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America S1D13L01F00A100 - Technical Attributes
Attributes Table
Target LCD Panels: TFT
Display Memory: 384 KB
Max Colors/Gray Scales: 16M Colors
Input Voltage: 1.35V to 1.65V
Package Style:  QFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1800
Multiple Of:
90
Total
$7,452.00
USD
Quantity
Unit Price
90
$4.27
180
$4.23
270
$4.21
360
$4.19
450+
$4.14
Product Variant Information section