104PW01F in Box by Tianma America | Backlight Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

104PW01F

LED Driver Board For LCD Module

ECAD Model:
Mfr. Name: Tianma America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Tianma America 104PW01F - Technical Attributes
Attributes Table
Target LCD Panels: TFT
Input Voltage: 10.8V to 13.2V
No of Outputs: Quad
Average Forward Current-Max: 50mA
Features & Applications

The 104PW01F is a LED Driver Board for NEC 10.4" VGA/SVGA LCD.

Features:

  • Power supply voltage VDDB = -0.3 to 15 V
  • Input voltage = -0.3 to 5.5 V
  • Storage temperature Tst = -30 to 80 °C
  • Operating temperature Top = -30 to 80 °C
  • Relative humidity RH: ≤36 % at 60<Ta≤70 °C
  • Absolute humidity AH: ≤70 g/m3
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$184.90
USD
Quantity
Unit Price
10
$18.49
20
$18.36
30
$18.29
50
$18.20
100+
$18.00
Product Variant Information section