PDZ2.4B,115 in Reel by Nexperia | Zener Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PDZ2.4B,115

PDZ-B Series 2.4 V ±2 %400 mW Surface Mount Voltage Regulator Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
Nexperia PDZ2.4B,115 - Technical Attributes
Attributes Table
Power Dissipation: 400mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 50µA
Working Voltage-Nom: 2.4V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,000
USA:
36,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.80
USD
Quantity
Unit Price
3,000
$0.0136
9,000
$0.0133
15,000
$0.0132
60,000
$0.0128
90,000+
$0.0125
Product Variant Information section