LAN8671C2-E/U3B in Tray by Microchip | Ethernet | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN8671C2-E/U3B

LAN8671 Series RMII Interface 10BASE-T1S Ethernet PHY Transceiver - VQFN-24

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip LAN8671C2-E/U3B - Technical Attributes
Attributes Table
Data Rate: 10Mbps
Supply Voltage-Nom: 3.135V to 3.465V
Duplex: Full Duplex
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  VQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$1,249.50
USD
Quantity
Unit Price
490+
$2.55
Product Variant Information section