PCAL6416APW,118 in Reel by NXP | I2C | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PCAL6416APW,118

Interface - I/O Expanders 16b I2C BUS INTERUPT

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
NXP PCAL6416APW,118 - Technical Attributes
Attributes Table
Interface Type: I2C/SMBus
Clock Frequency-Max: 400kHz
No of I/O Lines: 16
Supply Voltage-Nom: 1.65V to 5.5V
Supply Current: 1.1mA
Output Current: 25mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,550.00
USD
Quantity
Unit Price
2,500
$0.62
5,000+
$0.605
Product Variant Information section