PCA82C251T/YM,118 in Cut Tape by NXP | CAN | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA82C251T/YM,118

PCA82C251 Series 5.5V 1 MBd SMT CAN transceiver for 24V System - SOIC-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
NXP PCA82C251T/YM,118 - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Data Rate-Max: 1MBd
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The PCA82C251T/YM,118 is a part of PCA82C251 series transceiver. It has an operating temperature ranging from - 40 °C to + 85°C and is available in SOIC-8 package.

The PCA82C251 is the interface between a CAN protocol controller and the physical bus. The device provides differential transmit capability to the bus and differential receive capability to the CAN controller.

Features:

  • Fully compatible with the “ISO 11898-24 V” standard
  • Slope control to reduce Radio Frequency Interference (RFI)
  • Thermally protected
  • Short-circuit proof to battery and ground in 24 V powered systems
  • Low-current Standby mode
  • An unpowered node does not disturb the bus lines
  • At least 110 nodes can be connected
  • High speed (up to 1 MBd)
  • High immunity against electromagnetic interference

Applications:

  • High-speed applications (up to 1 MBd) in trucks and busses

 

 

Read More...
Pricing Section
Global Stock:
1,304
USA:
1,304
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.57
USD
Quantity
Unit Price
1
$2.57
15
$2.35
75
$2.21
250
$2.11
1,250+
$1.97