N34TS108C6ECT5G in Reel by onsemi | Temperature Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

N34TS108C6ECT5G

On Semi Temp Sensor in CSP PAckage

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
onsemi N34TS108C6ECT5G - Technical Attributes
Attributes Table
Output Type: Digital
Supply Current: 41µA
Supply Voltage: 1.4V to 3.6V
Operating Temp Range: -40°C to +125°C
Operating Temp Range (°F): -40°F to +257°F
Interface Type: 2-Wire SMBUS
Resolution: 12b
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  WLCSP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$605.00
USD
Quantity
Unit Price
5,000
$0.121
10,000
$0.12
15,000
$0.119
20,000
$0.118
25,000+
$0.116
Product Variant Information section