
Manufacturer Part #
VD55G1CCB0/RW
Tiny Clever Low Power 0.56-Megapixel Monochrome Global Shutter Image Sensor
Product Specification Section
STMicroelectronics VD55G1CCB0/RW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VD55G1CCB0/RW - Technical Attributes
Attributes Table
Sensor Type: | CMOS |
Supply Voltage: | 1.05V to 2.9V |
Optical Format: | 1/9in |
Supply Current: | 50mA |
Pixel Size: | 2.16 x 2.16µm |
Active Pixel: | 804 x 704 |
Display Type: | Monochrome |
Shutter Type: | Global Shutter |
Operating Temp Range: | -30°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
100
$3.02
200
$2.99
300
$2.98
400
$2.97
500+
$2.93
Product Variant Information section
Available Packaging
Package Qty:
43000 per Die