ISL81802FVEZ-T in Reel by Renesas | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL81802FVEZ-T

ISL81802 80 V Dual Synchronous Buck Boost Controller - HTSSOP-38

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL81802FVEZ-T - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 80V
Output Voltage Range: 0.8V to 76V
Output Type: Adjustable
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 2
Storage Temperature Range: -65°C to +150°C
Package Style:  HTSSOP-38
Mounting Method: Surface Mount
Features & Applications
The ISL81802 is a dual synchronous buck controller that generates two independent outputs or one output with two interleaved phases for a wide variety of applications in industrial and general purpose segments. With a wide input and output voltage ranges, the controller is suitable for telecommunication, data center, and computing applications.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$21,050.00
USD
Quantity
Unit Price
2,500+
$8.42
Product Variant Information section