NJM78M08FA in Bag by Nisshinbo Micro Devices | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM78M08FA

NJM78M00 Series 500 mA 8 V Fixed Output Three Terminal Voltage Regulator-TO-220F

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJM78M08FA - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 8V
Output Current-Max: 500mA
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
100
Total
$1,320.00
USD
Quantity
Unit Price
100
$0.69
400
$0.67
1,000
$0.66
2,500
$0.645
4,000+
$0.63
Product Variant Information section