L78L06ACD13TR in Reel by STMicroelectronics | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L78L06ACD13TR

L78L Series 100 mA 6 V Three Terminal Positive Voltage Regulator - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L78L06ACD13TR - Technical Attributes
Attributes Table
Input Voltage-Max: 30V
Output Voltage Fixed: 6V
Dropout Voltage-Max: 1.7V
Output Current-Max: 100mA
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
Quiescent Current: 6mA
No. of Outputs: Single
Output Noise: 50µV
Load Regulation: 60mV
Line Regulation: 150mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The L78L06ACD13TR is of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current.

They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation.

Features:

  • Output current up to 100 mA
  • Output voltages of 3.3, 5, 6, 8, 9, 10, 12, 15, 18, 24 V
  • Thermal overload protection
  • Short circuit protection
  • No external components are required
  • Available in either ± 5% (AC) or ± 10% (C) selection
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
2500
Total
$950.00
USD
Quantity
Unit Price
2,500
$0.0982
5,000
$0.0966
10,000
$0.095
12,500
$0.0945
37,500+
$0.0913
Product Variant Information section