
Manufacturer Part #
BRD1261C-TL
BridgeSwitch Series 50 V 1.7 A Half-Bridge Motor Driver - InSOP-24C
Product Specification Section
Power Integrations BRD1261C-TL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Power Integrations BRD1261C-TL - Technical Attributes
Attributes Table
Motor Type: | Half Bridge |
Output Current-Max: | 1.7A |
Supply Voltage-Max: | 50V |
Supply Voltage: | 13.8V to 15.2V |
Fall Time: | 115ns |
Rise Time: | 95ns |
Turn-off Delay Time: | 0.4µs |
Turn-on Delay Time: | 0.7µs |
Operating Temp Range: | -40°C to +150°C |
Package Style: | InSOP-24C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.735
4,000+
$0.72
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
InSOP-24C
Mounting Method:
Surface Mount