ALT80802KEJJTR in Reel by Allegro MicroSystems | LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ALT80802KEJJTR

WIDE INPUT VOLTAGE, ADJ FREQUENCY, BUCK-BOOST OR BUCK 2A LED DRVR

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Allegro MicroSystems ALT80802KEJJTR - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 3.8V to 20V
Output Current per Channel: 2A
Output Voltage: 20V
Switching Frequency-Max: 2.2MHz
Duty Cycle-Max: 85%
Operating Temp Range: -40°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  QFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,357.50
USD
Quantity
Unit Price
1,500
$0.905
3,000+
$0.885
Product Variant Information section