text.skipToContent text.skipToNavigation

Manufacturer Part #

AL5887JAZW52-13

AL5887 Series 36 Ch 2.7 V to 5.5 V 70 mA SMT RGB LED Driver IC - QFN-52

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2543
Product Specification Section
Diodes Incorporated AL5887JAZW52-13 - Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 5.5V
Output Current per Channel: 70mA
Output Voltage: 5.5V
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,620.00
USD
Quantity
Unit Price
4,000+
$0.655