

Manufacturer Part #
BU9796AMUV-E2
BU9796A Series 5.5 V 12.5 µA Standard LCD Segment Driver - VFQFN-24
Product Specification Section
ROHM BU9796AMUV-E2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BU9796AMUV-E2 - Technical Attributes
Attributes Table
Display Mode: | Segment |
Segments Count: | 48 |
Interface: | 2-Wire |
Supply Voltage: | 2.5V to 5.5V |
Supply Current: | 12.5µA |
Power Dissipation: | 0.27W |
Clock Frequency-Max: | 300kHz |
Operating Temp Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 1 |
Package Style: | VQFN-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500+
$0.675
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
VQFN-24
Mounting Method:
Surface Mount