
Manufacturer Part #
BU97501KV-E2
BU97501KV Series 6 V 204 Segment LCD Segment Driver - VQFP-64
Product Specification Section
ROHM BU97501KV-E2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BU97501KV-E2 - Technical Attributes
Attributes Table
Display Mode: | Segment |
Segments Count: | 204 |
Supply Voltage: | 2.7V to 6V |
LCD Supply Voltage [VLCD]: | 4.5V to 6V |
Logic Input Voltage-Max: | 6V |
Multiplexed Display Capability: | Yes |
Package Style: | VQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$1.29
2,000
$1.28
3,000+
$1.26
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
VQFP-64
Mounting Method:
Surface Mount