MCP4716A0T-E/CH in Reel by Microchip | Digital to Analog Converter | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4716A0T-E/CH

SINGLE, 10-BIT NV DAC WITH EXT VREF AND I2C INTERFACE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Microchip MCP4716A0T-E/CH - Technical Attributes
Attributes Table
Interface: I2C
No of Channels: 1
Power Consumption: 452mW
Resolution: 10b
Supply Voltage: 2.7V to 5.5V
Settling Time: 6µs
On-Chip DAC: 1-chx10-bit
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications
The MCP4716A0T-E/CH is a single channel 10-bit buffered voltage output Digital-to-Analog Converter (DAC) with EEPROM and an I2C Serial Interface, available in surface mount SOT-23-6 package.

Features:

  • Rail-to-Rail Output
  • Fast Settling Time of 6 μs (typical)
  • Nonvolatile Memory (EEPROM)
    • Auto Recall of Saved DAC register setting
    • Auto Recall of Saved Device Configuration (Voltage Reference, Gain, Power Down)
  • Power-Down Modes
    • Disconnects output buffer
    • Selection of VOUT pull-down resistors (640 kΩ, 125 kΩ, or 1 kΩ)
  • Low Power Consumption
    • Normal Operation: 210 μA typ.
    • Power Down Operation: 60 nA typ. (PD1:PD0 = “11”)
  • I2C™ Interface:
    • Eight Available Addresses
    • Standard (100 kbps), Fast (400 kbps), and High-Speed (3.4 Mbps) Modes
  • DAC Voltage Reference Options
    • VDD
    • VREF Pin
  • Output Gain Options
    • Unity (1x)
    • 2x, only when VREF pin is used as voltage source
  • Small 6-lead SOT-23 and DFN (2x2) Packages
  • Extended Temperature Range: -40°C to +125°C

Applications:

  • Set Point or Offset Trimming
  • Sensor Calibration
  • Low Power Portable Instrumentation
  • PC Peripherals
  • Data Acquisition Systems
  • Motor Control
Read More...
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,535.00
USD
Quantity
Unit Price
3,000+
$0.845
Product Variant Information section