MCP6S91-E/SN in Tube by Microchip | Programmable Gain Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6S91-E/SN

MCP6S91 Series Single-Ended Rail-to-Rail Programmable Gain Amplifier - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6S91-E/SN - Technical Attributes
Attributes Table
No of Channels: 1
Gain Bandwidth-Nom: 18MHz
Slew Rate-Nom: 22V/µs
Supply Voltage-Max: 5.5V
Input Offset Voltage-Max: 400µV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MCP6S91-E/SN is a Rail-to-Rail I/O, Low-Gain Programmable Gain Amplifier with Serial Peripheral Interface, available in surface mount SOIC-8 package.

Features:

  • Multiplexed Inputs: 1 or 2 channels
  • 8 Gain Selections: +1, +2, +4, +5, +8, +10, +16 or +32 V/V
  • Serial Peripheral Interface (SPI™)
  • Rail-to-Rail Input and Output
  • Low Gain Error: ±1% (max.)
  • Offset Mismatch Between Channels: 0 μV
  • High Bandwidth: 1 to 18 MHz (typ.)
  • Low Noise: 10 nV/√Hz @ 10 kHz (typ.)
  • Low Supply Current: 1.0 mA (typ.)
  • Single Supply: 2.5V to 5.5V
  • Extended Temperature Range: -40°C to +125°C

Applications:

  • A/D Converter Driver
  • Multiplexed Analog Applications
  • Data Acquisition
  • Industrial Instrumentation
  • Test Equipment
  • Medical Instrumentation
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$515.00
USD
Quantity
Unit Price
1
$1.12
40
$1.09
150
$1.06
400
$1.03
1,500+
$0.975
Product Variant Information section