text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA7492ETR

TDA7492E Series 26 V 6 Ohm Dual BTL Class-D audio Amplifier-PowerSSO-36 EPU

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1807
Product Specification Section
STMicroelectronics TDA7492ETR - Technical Attributes
Attributes Table
Type: Class D
No of Channels: 2
Output Type: Mono, Stereo
Gain: 32.8dB
Supply Voltage-Max: 26V
Output Power: 57W
Output Impedance:
Operating Temp Range: -40°C to +85°C
Power Supply Rejection Ratio: 60dB
Total Harmonic Distortion: 0.04%
Moisture Sensitivity Level: 3
Package Style:  POWERSSO-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,770.00
USD
Quantity
Web Price
1,000+
$1.77
Product Variant Information section