ESM-240S670DT in Box by Inventronics | Constant Current AC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ESM-240S670DT

277 - 480Vac, 240W, 420 - 6700mA, 18-57V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Inventronics ESM-240S670DT - Technical Attributes
Attributes Table
Nominal Input Voltage: 249VAC to 528VAC
Max Output Power: 240W
Minimum Output Voltage: 18V
Maximum Output Voltage: 57V
Minimum Output Current: 420mA
Maximum Output Current: 6700mA
Efficiency: 93%
Certifications: CE
Driver Class: SELV
IP Rating: IP66 / IP67
Dimming Control: PWM
Pricing Section
Global Stock:
415
USA:
415
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$47.07
USD
Quantity
Unit Price
1
$47.07
3
$46.30
4
$46.10
10
$45.46
15+
$44.83
Product Variant Information section