ESM-075S210DT in Box by Inventronics | Constant Current AC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ESM-075S210DT

277 - 480Vac, 75W, 140 - 2100mA, 18-54V, 0-10V, PWM..., IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Inventronics ESM-075S210DT - Technical Attributes
Attributes Table
Nominal Input Voltage: 277VAC to 480VAC
Max Output Power: 75W
Minimum Output Voltage: 18V
Maximum Output Voltage: 54V
Minimum Output Current: 140mA
Maximum Output Current: 2100mA
Input Power Factor: 0.95
Efficiency: 89%
Number of Output Channels: 1
Certifications: CE,UL Class P
Driver Class: Class 2
IP Rating: IP66 / IP67
Dimming Control: PWM
Minimum Dimming Level: 10%
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
278
USA:
278
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.07
USD
Quantity
Unit Price
1
$35.07
3
$34.53
5
$34.27
10
$33.94
20+
$33.40
Product Variant Information section