text.skipToContent text.skipToNavigation

Manufacturer Part #

104318

Red and White 2 in x 100 ft Length Floor Marking Tape

ECAD Model:
Mfr. Name: Brady
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Brady 104318 - Technical Attributes
Attributes Table
Material: 1 mil Polyester
Width: 2in
Core Size: 1200in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
499
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$74.35
USD
Quantity
Unit Price
1
$74.35
2
$73.43
3
$72.89
5
$72.23
10+
$70.81
Product Variant Information section