CSRV0204FTDG0100 in Reel by Viking | Fixed Resistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CSRV0204FTDG0100

Resistor Mini Melf 0204 10R 1% 50ppm 0.4W AECQ-200 RoHS T/R Viking

ECAD Model:
Mfr. Name: Viking
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Viking CSRV0204FTDG0100 - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 0.4W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Dimension: L  3.5mm x D  1.4mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
309,000
USA:
309,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$38.10
USD
Quantity
Unit Price
3,000
$0.0127
9,000
$0.0124
30,000
$0.0121
60,000
$0.0119
120,000+
$0.0116
Product Variant Information section