BNX022-01L in Reel by Murata | EMI Filters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BNX022-01L

BNX02 Series 12.1 x 9.1 mm 0.00043 Ω 10 A 50 V SMT LC Combined EMI Filter

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Murata BNX022-01L - Technical Attributes
Attributes Table
Rated Current: 10A
Dimension: H  3.1mm x L  12.1mm x W  9.1mm
Type: LC Combined Type
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,200
USA:
5,200
3,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$900.00
USD
Quantity
Unit Price
400
$2.25
800+
$2.21