text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA2B2C0G1H101J050BA

CGA Series 0402 100 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

Product Specification Section
TDK CGA2B2C0G1H101J050BA - Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,705
USA:
1,705
Cost Per Unit
$3.60
Web Price:
$0.10 USD Each
Total
$7.20
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.