Manufacturer Part #
C4532C0G2A104J320KA
C Series 1812 0.1 uF 100 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C4532C0G2A104J320KA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C4532C0G2A104J320KA - Technical Attributes
Attributes Table
Capacitance: | 0.1µF |
Dielectric: | C0G |
Rated Voltage: | 100V |
Tolerance (%): | ±5% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 1812 (4532 Metric) |
Temp Coefficient (ppm/C): | ±30ppm/°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
500
$0.54
1,000
$0.525
1,500
$0.52
2,000
$0.515
2,500+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount