Manufacturer Part #
C1608X5R1A475K080AE
C Series 0603 4.7 uF 10 V ±10 %Tolerance X5R SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C1608X5R1A475K080AE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C1608X5R1A475K080AE - Technical Attributes
Attributes Table
Capacitance: | 4.7µF |
Dielectric: | X5R |
Rated Voltage: | 10V |
Tolerance (%): | ±10% |
Operating Temp Range: | -55°C to +85°C |
Case Size: | 0603 (1608 Metric) |
Dimension: | T 0.95mm x W 0.8mm x L 1.6mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
Factory Lead Time:
12 Weeks
Quantity
Web Price
4,000
$0.0427
8,000
$0.0421
16,000
$0.0414
20,000
$0.0412
60,000+
$0.0399
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount