2102-1291 in Bag by WAGO | Tools and Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2102-1291

End and intermediate plate 0.8 mm thick gray

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
WAGO 2102-1291 - Technical Attributes
Attributes Table
Type: End Plate
Style: Snappable
Material: Polyamide
Color: Grey
Mounting Method: Snap Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$21.00
USD
Quantity
Unit Price
25
$0.84
100
$0.815
375
$0.79
750
$0.78
1,875+
$0.75
Product Variant Information section