text.skipToContent text.skipToNavigation

Manufacturer Part #

31007106

6 Position 5 mm Pitch RP025xxIBWC Typ 007 Terminal block

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
METZ CONNECT 31007106 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
Wire Gauge: AWG 22-12
Termination: Screw
Style: Pluggable
Pitch: 5 mm
Gender: Female
Color: Black
Current Rating: 15A
Voltage Rating: 320V
Operating Temp Range: -40°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$2.77
USD
Quantity
Web Price
1
$2.77
30
$2.70
100
$2.62
200
$2.58
500+
$2.45
Product Variant Information section