PJ-082BH in Reel by Same Sky - CUI Devices | DC Power Jacks & Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-082BH

2.5 x 6 mm, 10 A 36 V Horizontal Through Hole, Shielded, DC Power Jack Connector

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Same Sky - CUI Devices PJ-082BH - Technical Attributes
Attributes Table
Type: Jack
Gender: Male
No of Positions: 2
Rated Voltage: 36V
Rated Current: 10A
Style/Orientation: Horizontal
Insulation Resistance: 100MΩ
Contact Resistance: 50MΩ
Material: Brass
Termination: Through Hole
Color: Black
Operating Temp Range: -25°C to +85°C
Insertion Depth: 8.3mm
Outer Diameter: 6mm
Inner Diameter: 2.5mm
Dimension: 13 x 10 x 10 mm
Pricing Section
Global Stock:
1,400
USA:
1,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$193.00
USD
Quantity
Unit Price
200
$0.965
400
$0.95
600
$0.94
800
$0.935
1,000+
$0.915