TSHS-109-S-11-A-G-LF in Bag by Major League Electronics | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHS-109-S-11-A-G-LF

9 Position 1 Row 2.54 mm Pitch Through Hole Terminal Strip Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics TSHS-109-S-11-A-G-LF - Technical Attributes
Attributes Table
No of Positions: 9
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Nylon
No of Rows: 1
Gender: Male
Type: Pin Headers
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
234
Multiple Of:
1
Total
$101.79
USD
Quantity
Unit Price
1
$0.445
75
$0.435
250
$0.425
750
$0.415
2,500+
$0.395
Product Variant Information section