NRPN062PAEN-RC in Bag by Sullins | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NRPN062PAEN-RC

Dual Row 12 Position 2 mm Pitch Straight Male Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins NRPN062PAEN-RC - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 150V
Current Rating: 1A
Contact Plating: Gold Flash
Material: Nylon
No of Rows: 2
Gender: Male
Type: Header
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The NRPN062PAEN-RC Series is a 12 Position Dual Row (6x2) 2mm Pitch Straight Through Hole Header

Features:

  • Nylon, 6-T
  • Operating Temperature -40°C to +105°C
  • Processing Temperature 260°C FOR 10 Sec MAX
  • Brass
  • Gold Flash Overall.079” [2.00mm] Contact Centers
  • 12 total contactsDual Row
  • Thru Hole, Straight, MaleNo Mounting
  • RoHS Compliant

Specifications:

  • 1 AMP current rating per contact
  • UL Flammability Rating 94V-O
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$225.00
USD
Quantity
Unit Price
1,000
$0.225
3,000
$0.22
5,000+
$0.215
Product Variant Information section