DF11-4DP-2DSA(08) in Bag by Hirose Electric | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DF11-4DP-2DSA(08)

DF11 Series 4 Position 2 mm Pitch Dual Row Straight Through Hole Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF11-4DP-2DSA(08) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2 mm
Style/Orientation: Straight
Termination: Through Hole
Operating Temp Range: -40°C to +85°C
Voltage Rating: 250V
Current Rating: 2A
Contact Plating: Tin
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Friction Lock
Color: Black
Insulation Resistance: 1000MΩ
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.85
USD
Quantity
Unit Price
100
$0.0985
400
$0.0951
2,000
$0.0912
4,000
$0.0896
12,500+
$0.0854
Product Variant Information section