68002-205HLF in Bag by Amphenol Communications Solutions | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

68002-205HLF

68000 Series 1 Row 5 Position 2.54 mm Gold Finish Straight Bergstik II Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Amphenol Communications Solutions 68002-205HLF - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Voltage Rating: 1.5kV
Current Rating: 3A
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Push - Pull
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,200
USA:
4,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.39
USD
Quantity
Unit Price
1
$0.385
75
$0.375
250
$0.365
750
$0.355
2,500+
$0.34
Product Variant Information section