ARJM11C7-502-AB-ER2-T in Reel by Abracon | Modular Jacks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ARJM11C7-502-AB-ER2-T

ARJM11 Series G/Y LED Tab up/EMI Finger 1000 Base-T Magnetic RJ45 JACK

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Abracon ARJM11C7-502-AB-ER2-T - Technical Attributes
Attributes Table
Type: RJ-45
Style: Industrial RJ
No of Positions: 8
No of Rows: 1
Shielding: Yes
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,700
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$209.00
USD
Quantity
Unit Price
100
$2.09
200
$2.07
300
$2.05
400+
$2.04
Product Variant Information section