A-2014-2S-3-N in Bag by ASSMANN WSW Components | Modular Jacks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

A-2014-2S-3-N

CONN MOD JACK 8P8C VERT SHIELDED

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components A-2014-2S-3-N - Technical Attributes
Attributes Table
Type: Ethernet
Style: Shielded Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Straight
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
8640
Multiple Of:
1440
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,972.80
USD
Quantity
Unit Price
1,440+
$1.27
Product Variant Information section