
Manufacturer Part #
1-338088-6
8 Position Invertible Surface Mount Single Port RJ45 Modular Jack
Product Specification Section
TE Connectivity 1-338088-6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
07/21/2023 Details and Download
General Product Description:Standard Modular Jacks ConnectorDescription of ChangesEnd of life for Standard Modular Jacks part numbersReason for Changes:There is no sales from past 3 years.Last Order Date (Obsolete Parts Only): 31-DEC-2023Last Ship Date of Changed Items (Obsolete Parts Only): 01-JAN-2024
Part Status:
Active
Active
TE Connectivity 1-338088-6 - Technical Attributes
Attributes Table
Type: | RJ-45 |
Style: | Standard Jack |
No of Positions: | 8 |
No of Rows: | 1 |
Shielding: | No |
Color: | Black |
Contact Material: | Phosphor Bronze |
Material Finish: | Gold |
Orientation: | Straight |
Operating Temp Range: | -45°C to +70°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
8,750
USA:
8,750
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
250
$1.25
500
$1.24
750
$1.23
1,250+
$1.22
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
PCB Mount