ZA-36AFRS-BA0001 in Reel by Amphenol LTW | FFC & FPC (Flat Flex) Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ZA-36AFRS-BA0001

ZCONNECT RECEPTACLE 36P FEMALE PITCH 0.9 SMD CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW ZA-36AFRS-BA0001 - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 36
Pitch: 0.90 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Current Rating: 1A
Contact Plating: Gold
Material: Thermoplastic
Voltage Rating: 120V
Contact Material: Copper Alloy
Operating Temp Range: -40°C to +110°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$946.00
USD
Quantity
Unit Price
200+
$4.73
Product Variant Information section