09-003-173 in Box by Aries | Shunts & Jumpers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

09-003-173

9 Position 2.54 mm Centerline Fusion Bonded Jumper Cable

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Aries 09-003-173 - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 9
Pitch: 2.54 mm
Features & Applications

The 09-003-173 is a 173 Series 171 thru 173 Flat Pin Staked Flex Jumpers.

Features:

  • Aries Flat Pin-staked Flex Jumpers combine thin, flexible, solid Cu Conductors embedded between layers of tough, flexible, flame- retardant insulation
  • Consult factory for cable lengths under 2.000 [50.80]
  • See Data Sheet 11019 for 90° Pin-staked Flex Jumpers
  • For RoHS applications for Pb-Free Soldering use HT Cable

Specifications:

  • Standard Cable Insulation: white UL VW-1, Style 2643 Flame-retardant Polyester (Mylar) Adhesive
  • High-Temp Flame-Retardant Cable Insulation: Polyimide (Kapton) with Acrylic Adhesive
  • Cable Conductors: solid Cu with cross-sectional area equivalent to that of 26-gauge AWG
  • FEmale Housing: black UL 94V-0 glass-filled Stanyl® 4/6 Nylon
  • "Crimp-ON" Pins: spring-tempered Cu 510
  • Female and Male Pin Plating “T” 100µ [2.54µ] min. matte Sn per ASTM B545-97(2004)e1 over 50µ [1.27µ] min. Ni per SAE AMS-QQ-N-290; “TL” 100µ [2.54µ] min.Sn/Pb per SAE AMS-P-81728 over 50µ [1.27µ] min. Ni per SAE AMS-QQ-N-290B
  • Cable Current Rating: 3 amps
  • Cable Voltage Rating: 300 V
  • Cable Dielectric Strength: 2500V/mil, min. (standard) 4000V/mil, min. (high-temp)
  • Cable Insulation Resistance: 1000 mO min. (standard) 100,000 mO (high-temp)
  • Operating Temperature: -67 to 257°F [-55 to 105°C]
  • Female Housing: ACCEPTS LEADS: 0.024-0.030 [0.61-0.76] square, 0.150 [3.81] long min

View the Available Flex Jumpers

Read More...
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.52
USD
Quantity
Unit Price
1
$4.52
15
$4.42
40
$4.35
100
$4.30
250+
$4.17
Product Variant Information section