text.skipToContent text.skipToNavigation

Manufacturer Part #

320.08BLU

Tactile Switches HARDWARE B Series

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 320.08BLU - Technical Attributes
Attributes Table
Type: Accessory
Hardware Type: Cap
Color: Blue
Material: ABS
Dimension: Ø 11.94 x 5 mm
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
13,112
Factory Lead Time:
13 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$5,640.00
USD
Quantity
Unit Price
8,000+
$0.705
Product Variant Information section