Manufacturer Part #
320.01BLK
Cap Black for 320 Series Tactile Switch
Product Specification Section
E-Switch 320.01BLK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch 320.01BLK - Technical Attributes
Attributes Table
Type: | Accessory |
Hardware Type: | Cap |
Color: | Black |
Material: | ABS |
Dimension: | 10.2 x 10.2 x 6.3 mm |
Mounting Method: | Snap Fit |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.0958
250
$0.0934
750
$0.0906
1,500
$0.0889
4,000+
$0.0838
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Snap Fit