

Manufacturer Part #
NJU6368DF1-TE1
NJU6368 Series 50 MHz 0.67 x 0.75 mm 7 V Surface Mount Quartz Crystal Oscillator
Product Specification Section
Nisshinbo Micro Devices NJU6368DF1-TE1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nisshinbo Micro Devices NJU6368DF1-TE1 - Technical Attributes
Attributes Table
Operating Frequency: | 50MHz |
Supply Voltage: | -0.5V to +7V |
Operating Temp Range: | -40°C to +85°C |
Dimension: | L 0.67mm x W 0.75mm |
Package Style: | SOT-23-6 (SOT-26) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.21
6,000
$0.205
15,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount