text.skipToContent text.skipToNavigation

Manufacturer Part #

COOLBAY GIGA-A

COOLBAY GIGA-A 0.34 °C/W High Bay Cooler with CoolTube® (Ø 152 x 200 mm)

ECAD Model:
Mfr. Name: MechaTronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MechaTronix COOLBAY GIGA-A - Technical Attributes
Attributes Table
Thermal Resistance: 0.34°C/W
Material: Black Nano Coating
Dimension: H  200mm x D  152mm
Features & Applications

Advanced High Bay and industrial LED cooler with pure passive cooling up to 22.000 lumen, CoolTube® patented quadruple closed-loop heat pipe inside
Luminaire cooling performance 12,000 - 22,000 lumen
Diameter 152mm - Height 200mm - Thermal resistance Rth 0.34°C/W

Modular design with mounting holes foreseen for direct connection of

- Mean Well HBG-160 LED driver,
- Inventronics EUR-150S dirver,
- Citizen CLU056,
- Edison HM 120W/150W,
- Seoul ZC100

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6
Multiple Of:
6
Total
$484.50
USD
Quantity
Web Price
1
$83.12
2
$82.09
3
$81.49
5
$80.75
10+
$79.16
Product Variant Information section