401V in Box by Wakefield Thermal | Heatsinks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

401V

401 Series 38.1 x 119.38 x 31.75 mm 1.5° C/W Thermal Resistance Heat Sink

ECAD Model:
Mfr. Name: Wakefield Thermal
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wakefield Thermal 401V - Technical Attributes
Attributes Table
Thermal Resistance: 1.5°C/W
Material: Aluminum / Black Anodized
Dimension: H  38.1mm x L  119.38mm x W  31.75mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
112
Multiple Of:
112
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,036.00
USD
Quantity
Unit Price
112+
$9.25
Product Variant Information section