

Manufacturer Part #
06015VA-24P-AT-00
60x15mm, 24VDC, 19.4CFM, 5600 RPM, 36.5dB, 3 wire, Tach Output, Ball Bearing, Ri
Product Specification Section
NMB 06015VA-24P-AT-00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NMB 06015VA-24P-AT-00 - Technical Attributes
Attributes Table
Type: | Axial Square |
Bearing Type: | Ball |
Air Flow: | 19.4CFM |
Noise: | 36.5dBA |
Voltage Rating: | 24V |
Dimension: | L 60mm x W 60mm x H 15mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
150+
$8.06
Product Variant Information section
Available Packaging
Package Qty:
150 per Box
Mounting Method:
Panel Mount