FR01FR16H-S in Tube by NKK Switches | Rotary Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FR01FR16H-S

FR01 Series Side Actuated 16 Position Through Hole Rotary DIP Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches FR01FR16H-S - Technical Attributes
Attributes Table
Circuitry: Varied
No of Positions: 16
Contact Style: Non-Shorting
Termination Style: Right Angle
Contact Material: Copper Alloy
Current Rating: 100mA
Voltage Rating: 5V
Insulation Resistance: 1000MΩ
Contact Plating: Gold
Actuator Style: Screwdriver Slot
Dielectric Withstanding Voltage: 250V
Operating Temperature: -25°C to +85°C
Mounting Method: Through Hole
Features & Applications
The FR01FR16 is Compact dimensions and low profile allow high density mounting and close stacking of PC boards. Highly visible legends and choice of screwdriver, shaft or dial actuators with arrow position indication provide trouble-free code setting. Knob actuator also available.

Real or complement code setting identified by color-keyed actuator. Detent mechanism gives crisp, positive action for accurate switch setting.

Specifications:

  • Electrical Capacity (Resistive Load):
    • Switching Rating: 100 mA @ 5 V DC
    • Nonswitching Rating: 100 mA @ 50 V DC
  • Standards & Certifications:
    • Flammability Standards: UL94 V-0 rated actuator, housing and base
    • UL Recognition or CSA Certification: The FR01 Series rotaries have not been tested for UL recognition or CSA certification. These switches are designed for use in a low-voltage, low-current circuit. When used as intended, the results do not produce hazardous energy

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$108.00
USD
Quantity
Unit Price
1
$2.23
20
$2.18
40
$2.16
125
$2.12
250+
$2.08
Product Variant Information section