text.skipToContent text.skipToNavigation

Manufacturer Part #

D502J12S215QA

Rocker Switch SPST 10A (AC) 125V Panel Mount, Snap-In

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
C&K D502J12S215QA - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 10A
Termination Style: Quick Connect
Contact Material: Silver
Rated Voltage (VAC): 125VAC
Insulation Resistance: 10GΩ
Actuator Style: Rocker
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +65°C
Dimension: L  19.2mm x W  12.9mm
Mounting Method: Snap Fit
Pricing Section
Global Stock:
1,498
Germany (Online Only):
1,498
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.71
USD
Quantity
Unit Price
1
$1.71
30
$1.68
100
$1.66
250
$1.64
750+
$1.60
Product Variant Information section