
Manufacturer Part #
SDI50-24-UD-P5R
SDI50-24-UD Series 24 V 2.1 A 50 W Desktop Adapter AC/DC Power Supply
Product Specification Section
CUI Inc SDI50-24-UD-P5R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc SDI50-24-UD-P5R - Technical Attributes
Attributes Table
Type: | Desktop |
No of Outputs: | Single |
Output Power: | 50W |
Output Voltage: | 24V |
Efficiency / MEPS: | Level VI |
Output Current: | 2.1A |
Input Voltage (VAC): | 90VAC to 264VAC |
Ripple & Noise: | 240mV |
Load Regulation (%): | 5% |
Switching Frequency-Max: | 63Hz |
Operating Temp Range: | 0°C to 40°C |
Isolation: | Isolated |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
110
USA:
110
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$20.11
3
$19.84
5
$19.71
20
$19.37
30+
$19.15
Product Variant Information section
Available Packaging
Package Qty:
40 per Box
Mounting Method:
Wire Mount