ESD5Z6.0T1G in Reel by onsemi | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD5Z6.0T1G

ESD5Z6T1G Series 6 V 181 W Uni-Directional SMT TVS Diode/ESD Protection-SOD-523

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
onsemi ESD5Z6.0T1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.8V
Clamping Voltage-Max: 20.5V
Directional: Uni-Directional
Power Dissipation: 181W
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
285,000
USA:
285,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$56.40
USD
Quantity
Unit Price
3,000
$0.0188
12,000
$0.0182
30,000
$0.0179
75,000
$0.0175
120,000+
$0.017